
1071800000 | |
|---|---|
DigiKey Part Number | 1071800000-ND |
Manufacturer | |
Manufacturer Product Number | 1071800000 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.240" (6.10mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.67000 | $85.67 |
| 20 | $69.33200 | $1,386.64 |
| 40 | $66.02075 | $2,640.83 |
| 60 | $64.15650 | $3,849.39 |
| 100 | $61.88650 | $6,188.65 |
| 260 | $57.85312 | $15,041.81 |
| 500 | $55.24668 | $27,623.34 |
| 1,000 | $52.61275 | $52,612.75 |


