
1068830000 | |
|---|---|
DigiKey Part Number | 1068830000-ND |
Manufacturer | |
Manufacturer Product Number | 1068830000 |
Description | CONN MOD JACK 8P8C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack with Power Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Chassis Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | Dust Cap | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Tab Direction | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,314.70000 | $1,314.70 |
| 10 | $1,117.59000 | $11,175.90 |
| 25 | $1,047.69520 | $26,192.38 |
| 50 | $997.76120 | $49,888.06 |


