
1063990000 | |
|---|---|
DigiKey Part Number | 1063990000-ND |
Manufacturer | |
Manufacturer Product Number | 1063990000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC, 212VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC, 212VDC | |
Current - Discharge (Nom) (8/20µS) | 3.7 kA | |
Current - Discharge (Max) (8/20µS) | 15 kA | |
Voltage - Protection Level (VP) (2416) | 600 V | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, EX, OVE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $383.70000 | $383.70 |
| 5 | $318.32000 | $1,591.60 |
| 10 | $293.62300 | $2,936.23 |
| 50 | $243.13440 | $12,156.72 |
| 100 | $223.98820 | $22,398.82 |
| 250 | $200.78184 | $50,195.46 |


