
1063950000 | |
|---|---|
DigiKey Part Number | 1063950000-ND |
Manufacturer | |
Manufacturer Product Number | 1063950000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 15VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 15VDC | |
Current - Discharge (Nom) (8/20µS) | 500 A | |
Current - Discharge (Max) (8/20µS) | 1 kA | |
Voltage - Protection Level (VP) (2416) | 100 V | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, EX, OVE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $369.97000 | $369.97 |
| 5 | $306.92600 | $1,534.63 |
| 10 | $283.13200 | $2,831.32 |
| 50 | $234.45260 | $11,722.63 |
| 100 | $215.99440 | $21,599.44 |
| 250 | $193.62420 | $48,406.05 |




