1063400000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1063400000

DigiKey Part Number
281-3637-ND
Manufacturer
Manufacturer Product Number
1063400000
Description
JUMPER TERM BLK 3POS SCREW-IN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Screw In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
3
Pitch
1.260" (32.00mm)
Style
Screw In
For Use With/Related Products
W Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$361.83000$361.83
10$307.51800$3,075.18
25$288.27240$7,206.81
50$274.52220$13,726.11
100$261.43260$26,143.26
250$245.08756$61,271.89