
1059280000 | |
|---|---|
DigiKey Part Number | 281-1059280000-ND |
Manufacturer | |
Manufacturer Product Number | 1059280000 |
Description | LU 10.16/02/90 3.2SN BK BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 5 A | |
Voltage | 600 V | |
Wire Gauge | 6-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.16000 | $74.16 |
| 10 | $52.56500 | $525.65 |
| 25 | $46.37280 | $1,159.32 |
| 50 | $42.60540 | $2,130.27 |
| 100 | $39.54180 | $3,954.18 |
| 250 | $36.41040 | $9,102.60 |
| 500 | $34.61210 | $17,306.05 |
| 1,000 | $33.20591 | $33,205.91 |









