1058270000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $236.54800
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $288.65000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,454
Unit Price: $117.71600
Datasheet

Parametric Equivalent


WEC
In Stock: 7
Unit Price: $123.07600
Datasheet
1058270000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1058270000

DigiKey Part Number
1058270000-ND
Manufacturer
Manufacturer Product Number
1058270000
Description
CONN MOD JACK 8P8C SHIELDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Flange
Orientation
Straight
Termination
IDC
Shielding
Shielded
Ratings
Cat6a
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
Nickel
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Zinc Die Cast
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$327.20500$3,272.05
Manufacturers Standard Package