
1058130000 | |
|---|---|
DigiKey Part Number | 1058130000-ND |
Manufacturer | |
Manufacturer Product Number | 1058130000 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Zinc Die Cast | |
Ferrule Material | - | |
Features | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $302.66600 | $3,026.66 |


