
1058100000 | |
|---|---|
DigiKey Part Number | 1058100000-ND |
Manufacturer | |
Manufacturer Product Number | 1058100000 |
Description | CONN MOD PLUG HSG HYBRID SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing, Hybrid Modular Connector Push-Pull Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing, Hybrid | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | - | |
Color | Silver | |
Features | Cable Clamp | |
Fastening Type | Push-Pull | |
Housing Material | Zinc Die Cast | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 750 | |
Note | Insert Not Provided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $162.35800 | $1,623.58 |



