1045690000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1045690000

DigiKey Part Number
1045690000-ND
Manufacturer
Manufacturer Product Number
1045690000
Description
LABEL STANDRD 0.63"X1.57" CUSTOM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Custom Standard Label 0.63" x 1.57" (16.0mm x 40.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Label Type
Standard
Label Size
0.63" x 1.57" (16.0mm x 40.0mm)
Color
Custom
Material
Nylon
For Use With/Related Products
PrintJet, Plotter or SMark Printer
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
8$7.65875$61.27
Manufacturers Standard Package