1044470400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $1,375.87000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $3,075.99000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $1,607.80000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2,762.09500
Datasheet

Parametric Equivalent


WEC
In Stock: 3
Unit Price: $2,059.99000

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2,032.82750

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $2,146.47000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $2,146.55000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $2,293.22000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: $2,518.49000
Datasheet
Image for 1044470400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1044470400

DigiKey Part Number
281-1044470400-ND
Manufacturer
Manufacturer Product Number
1044470400
Description
IE-C5DD4UG0400MCSA70-E
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 131.23' (40.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
131.23' (40.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,509.37000$2,509.37
Manufacturers Standard Package