1044470150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $994.03000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $1,433.77000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $1,481.09000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: $1,151.16000
Datasheet
Image for 1044470150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1044470150

DigiKey Part Number
281-1044470150-ND
Manufacturer
Manufacturer Product Number
1044470150
Description
IE-C5DD4UG0150MCSA70-E
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
49.21' (15.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,282.35000$1,282.35
Manufacturers Standard Package