



1042400000 | |
|---|---|
DigiKey Part Number | 281-4272-ND |
Manufacturer | |
Manufacturer Product Number | 1042400000 |
Description | CONN TERM BLK FEED THRU 6-16 AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 6-16 AWG |
Datasheet | Datasheet |
Category | Current - IEC 57 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 65 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 6-16 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5-16mm² |
Number of Positions 3 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 9.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.38000 | $76.38 |
| 10 | $54.14700 | $541.47 |
| 25 | $47.77040 | $1,194.26 |
| 50 | $43.88960 | $2,194.48 |
| 100 | $40.73420 | $4,073.42 |
| 250 | $37.50976 | $9,377.44 |
| 500 | $35.65796 | $17,828.98 |
| 1,000 | $34.21007 | $34,210.07 |



