Terminal Block Connector 2 Position Feed Through Gray 8-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 8-26 AWG
1039600000
1039600000

1039600000

DigiKey Part Number
281-4268-ND
Manufacturer
Manufacturer Product Number
1039600000
Description
CONN TERM BLK FEED THRU 8-26 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 8-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
7.9mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
800V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-26 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$36.50000$36.50
10$25.93900$259.39
25$22.70440$567.61
50$20.68860$1,034.43
100$19.02040$1,902.04
300$17.00207$5,100.62
500$16.28350$8,141.75
1,000$15.49029$15,490.29
5,000$14.25873$71,293.65
Manufacturers Standard Package