
1030700000 | |
|---|---|
DigiKey Part Number | 281-5441-ND |
Manufacturer | |
Manufacturer Product Number | 1030700000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 400V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.53000 | $71.53 |
| 10 | $50.70200 | $507.02 |
| 25 | $44.69520 | $1,117.38 |
| 50 | $41.03360 | $2,051.68 |
| 100 | $38.04990 | $3,804.99 |
| 250 | $34.99760 | $8,749.40 |
| 500 | $33.24348 | $16,621.74 |
| 1,000 | $31.87073 | $31,870.73 |




