1029800000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1029800000
1029800000
1029800000

1029800000

DigiKey Part Number
1029800000-ND
Manufacturer
Manufacturer Product Number
1029800000
Description
CONN TERM BLK DISCONN 12-26AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect, Feed Through, Isolated
Disconnect Type
Open
Number of Positions
5
Number of Levels
3; 1 Grounded
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
400V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$89.34000$89.34
10$63.38300$633.83
25$56.05200$1,401.30
50$51.61720$2,580.86
100$48.02340$4,802.34
250$44.36364$11,090.91
500$42.26756$21,133.78
1,000$40.63153$40,631.53
Manufacturers Standard Package