
1029300000 | |
|---|---|
DigiKey Part Number | 281-5440-ND |
Manufacturer | |
Manufacturer Product Number | 1029300000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Post - Dual 27.0mm |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 115 A |
Series | Voltage - UL 1 kV |
Packaging Bulk | Wire Gauge or Range - AWG 2-14 AWG |
Part Status Active | Wire Gauge or Range - mm² 2.5-50mm² |
Type Post - Dual | Housing Color Beige |
Mounting Type DIN Rail | Length 4.213" (107.00mm) |
Number of Positions 2 | Height (Max) 2.008" (51.00mm) |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 27.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Stud | Operating Temperature -50°C ~ 120°C |
Current - IEC 125 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $311.92000 | $311.92 |
| 10 | $225.67200 | $2,256.72 |
| 25 | $203.42640 | $5,085.66 |
| 50 | $190.36720 | $9,518.36 |
| 100 | $180.00560 | $18,000.56 |
| 250 | $169.64736 | $42,411.84 |
| 500 | $163.80122 | $81,900.61 |








