
1028300000 | |
|---|---|
DigiKey Part Number | 1028300000-ND |
Manufacturer | |
Manufacturer Product Number | 1028300000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Post - Dual 27.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 1028300000 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 115 A |
Series | Voltage - UL 1 kV |
Packaging Bulk | Wire Gauge or Range - AWG 2-14 AWG |
Part Status Active | Wire Gauge or Range - mm² 2.5-50mm² |
Type Post - Dual | Housing Color Beige |
Mounting Type DIN Rail | Length 4.213" (107.00mm) |
Number of Positions 2 | Height (Max) 2.008" (51.00mm) |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 27.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Stud | Operating Temperature -50°C ~ 120°C |
Current - IEC 125 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $243.93000 | $243.93 |
| 10 | $175.48800 | $1,754.88 |
| 30 | $154.51500 | $4,635.45 |
| 50 | $146.93300 | $7,346.65 |
| 100 | $138.49450 | $13,849.45 |
| 250 | $130.03024 | $32,507.56 |
| 500 | $125.24222 | $62,621.11 |








