
1027700000 | |
|---|---|
DigiKey Part Number | 1027700000-ND |
Manufacturer | |
Manufacturer Product Number | 1027700000 |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 6.0mm |
Manufacturer Weidmüller | Termination Style Screw |
Series | Wire Gauge or Range - AWG 12-22 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 4mm² |
Part Status Active | Features Compensating Resistor |
Type Feed Through | Color Beige |
Number of Positions 2 | Stripping Length 9mm |
Number of Levels 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $306.50000 | $306.50 |
| 10 | $221.66000 | $2,216.60 |
| 30 | $196.08000 | $5,882.40 |
| 50 | $186.88120 | $9,344.06 |
| 100 | $176.66930 | $17,666.93 |
| 250 | $166.45940 | $41,614.85 |
| 500 | $160.69678 | $80,348.39 |



