
1026850000 | |
|---|---|
DigiKey Part Number | 1026850000-ND |
Manufacturer | |
Manufacturer Product Number | 1026850000 |
Description | TERM BLOCK HDR 2POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 29A | |
Voltage - IEC | 630 V | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.120" (3.05mm) | |
Insulation Height | 0.330" (8.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.88000 | $26.88 |
| 10 | $19.20500 | $192.05 |
| 25 | $16.77840 | $419.46 |
| 72 | $14.53944 | $1,046.84 |
| 144 | $13.38618 | $1,927.61 |
| 288 | $12.45215 | $3,586.22 |
| 504 | $11.83651 | $5,965.60 |
| 1,008 | $11.21933 | $11,309.08 |
| 5,040 | $10.25715 | $51,696.04 |












