
1026700000 | |
|---|---|
DigiKey Part Number | 1026700000-ND |
Manufacturer | |
Manufacturer Product Number | 1026700000 |
Description | TERM BLK 6POS BEIGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Beige Full Assembly 81.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Full Assembly | |
Mounting Type | Direct Mount | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 81.0mm | |
Termination Style | Screw Clamp | |
Current - IEC | 232 A | |
Voltage - IEC | 1 kV | |
Current - UL | 175 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 2/0-6 AWG | |
Wire Gauge or Range - mm² | 95mm² | |
Features | Feed Through, Removable Clamp | |
Housing Color | Beige | |
Length | 5.197" (132.00mm) | |
Height (Max) | 4.252" (108.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | - | |
Stripping Length | 30mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $1,238.75500 | $4,955.02 |








