



1020510000 | |
|---|---|
DigiKey Part Number | 1020510000-ND |
Manufacturer | |
Manufacturer Product Number | 1020510000 |
Description | WDU 35 SW (BLACK) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 2-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Current - IEC | 115 A | |
Voltage - IEC | 690V | |
Current - UL | 150 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 2-12 AWG | |
Wire Gauge or Range - mm² | 2.5-16mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.29000 | $138.29 |
| 10 | $98.48500 | $984.85 |
| 40 | $83.05150 | $3,322.06 |
| 80 | $77.43013 | $6,194.41 |
| 120 | $74.68408 | $8,962.09 |
| 280 | $70.03632 | $19,610.17 |
| 520 | $67.41835 | $35,057.54 |
| 1,000 | $65.22387 | $65,223.87 |


