



1020290000 | |
|---|---|
DigiKey Part Number | 281-4236-ND |
Manufacturer | |
Manufacturer Product Number | 1020290000 |
Description | CONN TERM BLK FEED THRU 8-22 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.9mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Green | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.52000 | $35.52 |
| 10 | $25.24000 | $252.40 |
| 25 | $22.09600 | $552.40 |
| 50 | $20.13120 | $1,006.56 |
| 100 | $18.50740 | $1,850.74 |
| 250 | $16.82120 | $4,205.30 |
| 500 | $15.84052 | $7,920.26 |
| 1,000 | $15.06754 | $15,067.54 |
| 5,000 | $13.86730 | $69,336.50 |



















