Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
1014300000
1014300000

1014300000

DigiKey Part Number
281-4222-ND
Manufacturer
Manufacturer Product Number
1014300000
Description
CONN TERM BLK DISCONNECT 8-20AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
11.9mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
500V
Current - UL
6.3 A
Voltage - UL
220V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
LED
Color
Beige
Fuse Type
1" x 1/4"
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Factory Stock: 1,025
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$217.71000$217.71
10$156.27400$1,562.74
25$140.01880$3,500.47
50$130.39800$6,519.90
100$122.72480$12,272.48
250$115.01748$28,754.37
500$110.65168$55,325.84
Manufacturers Standard Package