
0637120000 | |
|---|---|
DigiKey Part Number | 0637120000-ND |
Manufacturer | |
Manufacturer Product Number | 0637120000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Bus Bar - Terminals 32.0mm |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 165 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 3/0-6 AWG |
Part Status Active | Wire Gauge or Range - mm² 10-70mm² |
Type Bus Bar - Terminals | Housing Color Beige |
Mounting Type DIN Rail | Length 3.425" (87.00mm) |
Number of Positions 2 | Height (Max) 3.327" (84.50mm) |
Number of Levels 1 | Material - Insulation Gemin (Thermosetting Plastic) |
Terminal - Width 32.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Bolt and Nut, Tubular Clamp | Stripping Length 26mm |
Current - IEC 150 A | Operating Temperature -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $376.80800 | $3,768.08 |




