



0538860000 | |
|---|---|
DigiKey Part Number | 281-5400-ND |
Manufacturer | |
Manufacturer Product Number | 0538860000 |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 380V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Diode | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.01000 | $122.01 |
| 10 | $86.81100 | $868.11 |
| 25 | $77.08160 | $1,927.04 |
| 50 | $71.23760 | $3,561.88 |
| 100 | $66.53000 | $6,653.00 |
| 250 | $61.76056 | $15,440.14 |
| 500 | $59.03908 | $29,519.54 |
| 1,000 | $56.92073 | $56,920.73 |


