



0502120000 | |
|---|---|
DigiKey Part Number | 0502120000-ND |
Manufacturer | |
Manufacturer Product Number | 0502120000 |
Description | CONN TERM BLK DISCONNECT 6-14AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Yellow 6-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Screw Cap | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 28.0mm | |
Termination Style | Screw | |
Current - IEC | 63 A | |
Voltage - IEC | 400V | |
Current - UL | 40 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-14 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | E18 | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA | |
Stripping Length | 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $492.39000 | $492.39 |
| 20 | $335.03850 | $6,700.77 |
| 40 | $314.37775 | $12,575.11 |
| 60 | $304.34350 | $18,260.61 |
| 100 | $293.55610 | $29,355.61 |
| 260 | $277.97650 | $72,273.89 |


