
0460660011 | |
|---|---|
DigiKey Part Number | 0460660011-ND |
Manufacturer | |
Manufacturer Product Number | 0460660011 |
Description | DEKAFIX FSZ 5 MARKED 11-20 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 11 through 20 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.22000 | $39.22 |
| 10 | $33.32200 | $333.22 |
| 25 | $31.23520 | $780.88 |
| 50 | $29.74380 | $1,487.19 |
| 100 | $28.32310 | $2,832.31 |
| 250 | $26.54952 | $6,637.38 |
| 500 | $25.28242 | $12,641.21 |
| 1,000 | $24.07650 | $24,076.50 |
| 2,500 | $22.57081 | $56,427.03 |


