4 Position Terminal Block, Cross Connection Jumper Screw In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0368400000

DigiKey Part Number
0368400000-ND
Manufacturer
Manufacturer Product Number
0368400000
Description
JUMPER TERM BLK 4POS SCREW-IN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block, Cross Connection Jumper Screw In
Datasheet
 Datasheet
EDA/CAD Models
0368400000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
4
Pitch
0.201" (5.10mm)
Style
Screw In
For Use With/Related Products
SAK Series
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$48.34000$48.34
10$41.08300$410.83
25$38.50640$962.66
50$36.66780$1,833.39
100$34.91670$3,491.67
250$32.73076$8,182.69
500$31.16952$15,584.76
1,000$29.68282$29,682.82
2,500$27.82662$69,566.55
Manufacturers Standard Package