



0321320000 | |
|---|---|
DigiKey Part Number | 0321320000-ND |
Manufacturer | |
Manufacturer Product Number | 0321320000 |
Description | CONN TERM BLK DISCONNECT 8-22AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Yellow 8-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0321320000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Screw Cap | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 24.0mm | |
Termination Style | Screw | |
Current - IEC | 16 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | E14 | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA | |
Stripping Length | 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $311.10000 | $311.10 |
| 10 | $225.07200 | $2,250.72 |
| 25 | $202.87720 | $5,071.93 |
| 50 | $189.84600 | $9,492.30 |
| 100 | $179.50580 | $17,950.58 |
| 250 | $169.17020 | $42,292.55 |
| 500 | $163.33770 | $81,668.85 |


