
0292460000 | |
|---|---|
DigiKey Part Number | 281-3503-ND |
Manufacturer | |
Manufacturer Product Number | 0292460000 |
Description | MARKING TAG CARRIER SCHT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Marker Holder For ESO Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Marker Holder | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | ESO Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.46000 | $21.46 |
| 10 | $18.23500 | $182.35 |
| 25 | $17.08760 | $427.19 |
| 50 | $16.27200 | $813.60 |
| 100 | $15.49420 | $1,549.42 |
| 250 | $14.52344 | $3,630.86 |
| 500 | $13.83038 | $6,915.19 |
| 1,000 | $13.17035 | $13,170.35 |
| 2,500 | $12.34639 | $30,865.97 |















