



0268860000 | |
|---|---|
DigiKey Part Number | 281-5349-ND |
Manufacturer | |
Manufacturer Product Number | 0268860000 |
Description | CONN TERM BLK FEED THRU 12-28AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.78000 | $83.78 |
| 10 | $59.42500 | $594.25 |
| 25 | $52.48920 | $1,312.23 |
| 50 | $48.28160 | $2,414.08 |
| 100 | $44.86470 | $4,486.47 |
| 300 | $40.80660 | $12,241.98 |
| 500 | $39.38164 | $19,690.82 |
| 1,000 | $37.82046 | $37,820.46 |


