Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0252111514

DigiKey Part Number
0252111514-ND
Manufacturer
Manufacturer Product Number
0252111514
Description
CLI C 02-3 GE/SW 4 MP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.051" ~ 0.118" (1.30mm ~ 3.00mm)
Manufacturer
Weidmüller
Legend
4
Series
Color
Yellow
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Type
Wire Marker, Slip-On
Base Product Number
Size
0.13" W x 0.12" L (3.4mm x 3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.97800$9.78
25$0.91760$22.94
50$0.87320$43.66
200$0.79175$158.35
400$0.75370$301.48
600$0.73240$439.44
1,000$0.70639$706.39
2,600$0.66028$1,716.73
Manufacturers Standard Package