
0252111502 | |
|---|---|
DigiKey Part Number | 0252111502-ND |
Manufacturer | |
Manufacturer Product Number | 0252111502 |
Description | CLI C 02-3 GE/SW 0 MP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
Legend | 0 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.84000 | $8.40 |
| 25 | $0.78960 | $19.74 |
| 50 | $0.75220 | $37.61 |
| 100 | $0.71630 | $71.63 |
| 250 | $0.67128 | $167.82 |
| 500 | $0.63930 | $319.65 |
| 1,000 | $0.60862 | $608.62 |
| 2,500 | $0.57048 | $1,426.20 |











