



0243520000 | |
|---|---|
DigiKey Part Number | 281-4058-ND |
Manufacturer | |
Manufacturer Product Number | 0243520000 |
Description | CONN BARRIER STRIP 12CIRCUIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Yellow | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -60°C ~ 130°C | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.55000 | $198.55 |
| 20 | $130.57000 | $2,611.40 |
| 40 | $121.04300 | $4,841.72 |
| 60 | $116.36167 | $6,981.70 |
| 100 | $111.28790 | $11,128.79 |
| 260 | $103.88846 | $27,011.00 |
| 500 | $100.09544 | $50,047.72 |


