12 Circuit Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Circuit Barrier Block Connector, Screws
241260000
241260000

0241260000

DigiKey Part Number
281-3306-ND
Manufacturer
Manufacturer Product Number
0241260000
Description
CONN BARRIER STRIP 12CIRCUIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
12
Number of Wire Entries
24
Pitch
-
Number of Rows
2
Current Rating (Amps)
10A
Voltage Rating
300V
Wire Gauge
12-24 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
Flange
Color
Beige
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-60°C ~ 130°C
Material - Insulation
Gemin (Thermosetting Plastic)
Material Flammability Rating
UL94 5VA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Factory Stock: 650
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$188.11000$188.11
10$134.64400$1,346.44
25$120.35600$3,008.90
50$111.86840$5,593.42
100$105.08230$10,508.23
250$98.25220$24,563.05
500$94.37640$47,188.20
Manufacturers Standard Package