
0192900000 | |
|---|---|
DigiKey Part Number | 0192900000-ND |
Manufacturer | |
Manufacturer Product Number | 0192900000 |
Description | FUSE 5X25MM 6.3A 250V FST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.78000 | $95.78 |
| 10 | $67.98500 | $679.85 |
| 25 | $60.18360 | $1,504.59 |
| 50 | $55.46960 | $2,773.48 |
| 100 | $51.65470 | $5,165.47 |
| 250 | $47.77552 | $11,943.88 |
| 500 | $45.55624 | $22,778.12 |
| 1,000 | $43.82501 | $43,825.01 |











