
0124800000 | |
|---|---|
DigiKey Part Number | 281-4035-ND |
Manufacturer | |
Manufacturer Product Number | 0124800000 |
Description | CONN FERRULE DIN 7AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 7 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 7 AWG (10.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.01900 | $10.19 |
| 25 | $0.95680 | $23.92 |
| 50 | $0.91260 | $45.63 |
| 100 | $0.86900 | $86.90 |
| 250 | $0.81424 | $203.56 |
| 500 | $0.77528 | $387.64 |
| 1,000 | $0.73821 | $738.21 |
| 2,500 | $0.69189 | $1,729.72 |


