
0124300000 | |
|---|---|
DigiKey Part Number | 281-4033-ND |
Manufacturer | |
Manufacturer Product Number | 0124300000 |
Description | CONN FERRULE 6AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.08500 | $10.85 |
| 25 | $1.01960 | $25.49 |
| 50 | $0.97020 | $48.51 |
| 100 | $0.92410 | $92.41 |
| 250 | $0.86556 | $216.39 |
| 500 | $0.82428 | $412.14 |
| 1,000 | $0.78482 | $784.82 |
| 2,500 | $0.73566 | $1,839.15 |



