Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9005830000 | |
|---|---|
DigiKey Part Number | 281-9005830000TR-ND - Tape & Reel (TR) 281-9005830000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9005830000 |
Description | CONN FERRULE 17AWG YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size 17 AWG (1.00mm²) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0463000000 | Weidmüller | 26,644 | 281-3067-ND | $0.82000 | Parametric Equivalent |
| 9004320000 | Weidmüller | 290 | 281-3072-ND | $0.56560 | Parametric Equivalent |
| 9025710000 | Weidmüller | 0 | 9025710000-ND | $0.74652 | Parametric Equivalent |
| 9025970000 | Weidmüller | 440 | 281-5135-ND | $0.99000 | Parametric Equivalent |
| 9026080000 | Weidmüller | 1,127 | 281-5138-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29259 | $1,462.95 |







