
8813200000 | |
---|---|
DigiKey Part Number | 281-6707-ND |
Manufacturer | |
Manufacturer Product Number | 8813200000 |
Description | CABLE CAT5 8COND 26AWG 1=100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 26 AWG Foil, Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil, Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Voltage | 700 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,738.48000 | $3,738.48 |
2 | $3,554.58000 | $7,109.16 |
3 | $3,450.47000 | $10,351.41 |
5 | $3,322.88000 | $16,614.40 |
7 | $3,240.91429 | $22,686.40 |
10 | $3,155.77800 | $31,557.78 |
25 | $2,945.09360 | $73,627.34 |