8693890000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8693890000

DigiKey Part Number
281-6080-ND
Manufacturer
Manufacturer Product Number
8693890000
Description
RELAY GEN PURPOSE SPDT 16A 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 115VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
250VAC - Max
Load - Max Switching
4000VA
Coil Current
6.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
86.3 VAC
Must Release Voltage
17.3 VAC
Operate Time
7 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE
Relay Type
Grade
-
Qualification
-
Coil Resistance
8.1 kOhms
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$70.94000$70.94
10$63.17500$631.75
25$60.32800$1,508.20
50$58.25860$2,912.93
100$56.25850$5,625.85
250$53.71868$13,429.67
500$51.87266$25,936.33
1,000$50.08858$50,088.58