SP813LEN-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 70
Unit Price: $137.96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $29.60519
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,150
Unit Price: $63.31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 827
Unit Price: $63.31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 112
Unit Price: $63.31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,323
Unit Price: $63.31000
Datasheet

Similar


STMicroelectronics
In Stock: 2,041
Unit Price: $17.27000
Datasheet
Supervisor 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP813LEN-L/TR

DigiKey Part Number
1016-SP813LEN-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP813LEN-L/TR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP813LEN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
-
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types