
SML-H10PD2BT86 | |
|---|---|
DigiKey Part Number | 846-SML-H10PD2BT86TR-ND - Tape & Reel (TR) 846-SML-H10PD2BT86CT-ND - Cut Tape (CT) 846-SML-H10PD2BT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-H10PD2BT86 |
Description | SENSOR PHOTODIODE 1550NM 0805 |
Customer Reference | |
Detailed Description | Photodiode 1550nm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Wavelength | 1550nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | 0.1 A/W @ 1550nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | 40pA | |
Active Area | 200µm Dia | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |






