
1987840000 | |
|---|---|
DigiKey Part Number | 281-1987840000-ND |
Manufacturer | |
Manufacturer Product Number | 1987840000 |
Description | DMS PRO ZERT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Screwdriver, Cordless 10.87" (276.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver, Cordless | |
Tip Type | Hex | |
Size | 1/4" | |
Length - Blade | - | |
Length - Overall | 10.87" (276.0mm) | |
Features | Adjustable | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,389.21000 | $4,389.21 |

