



2583840000 | |
|---|---|
DigiKey Part Number | 281-3893-ND |
Manufacturer | |
Manufacturer Product Number | 2583840000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.669" ~ 0.709" (17.00mm ~ 18.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.669" ~ 0.709" (17.00mm ~ 18.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.44000 | $47.44 |
| 10 | $40.33500 | $403.35 |
| 30 | $37.32567 | $1,119.77 |
| 50 | $36.00200 | $1,800.10 |
| 100 | $34.28280 | $3,428.28 |
| 250 | $32.13684 | $8,034.21 |
| 500 | $30.60354 | $15,301.77 |
| 1,000 | $29.14407 | $29,144.07 |
| 2,500 | $27.32149 | $68,303.73 |

