


2583710000 | |
|---|---|
DigiKey Part Number | 281-3886-ND |
Manufacturer | |
Manufacturer Product Number | 2583710000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.945" ~ 0.984" (24.00mm ~ 25.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.945" ~ 0.984" (24.00mm ~ 25.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.59000 | $54.59 |
| 10 | $46.39400 | $463.94 |
| 30 | $42.93000 | $1,287.90 |
| 50 | $41.40840 | $2,070.42 |
| 100 | $39.43200 | $3,943.20 |
| 250 | $36.96352 | $9,240.88 |
| 500 | $35.20018 | $17,600.09 |
| 1,000 | $33.52160 | $33,521.60 |
| 2,500 | $31.42556 | $78,563.90 |

