
2557850000 | |
|---|---|
DigiKey Part Number | 281-2557850000-ND |
Manufacturer | |
Manufacturer Product Number | 2557850000 |
Description | REF 600 33 GY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack 4.17" L x 17.17" W x 17.17" H (106.0mm x 436.0mm x 436.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | - | |
Specifications | - | |
Size / Dimension | 4.17" L x 17.17" W x 17.17" H (106.0mm x 436.0mm x 436.0mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,383.93000 | $1,383.93 |

