
2528550000 | |
|---|---|
DigiKey Part Number | 281-2528550000TR-ND - Tape & Reel (TR) 281-2528550000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2528550000 |
Description | H0,5/14S OR BD GSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector W 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Style W |
Series | Size 20 AWG (0.50mm²) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Orange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3202902 | Phoenix Contact | 615 | 3202902-ND | $1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.11800 | $11.18 |
| 25 | $1.04560 | $26.14 |
| 50 | $0.99640 | $49.82 |
| 100 | $0.94880 | $94.88 |
| 250 | $0.88892 | $222.23 |
| 500 | $0.84632 | $423.16 |
| 1,000 | $0.80587 | $805.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,200 | $0.72813 | $3,058.15 |
| 8,400 | $0.69337 | $5,824.31 |
| 12,600 | $0.67380 | $8,489.88 |
| 21,000 | $0.64995 | $13,648.95 |
| 29,400 | $0.63471 | $18,660.47 |
| 42,000 | $0.61893 | $25,995.06 |


