2519360000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $24.98717
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $25.17558
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $25.17558
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $30.40517
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $45.99517
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $25.09342
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $25.09342
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $25.09342
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $25.09342
Datasheet
Image for 2519360000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2519360000

DigiKey Part Number
281-2519360000-ND
Manufacturer
Manufacturer Product Number
2519360000
Description
BLZP 5.08HC/03/180 SN BK BX PRT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
Free Hanging (In-Line)
Current - IEC
23A
Voltage - IEC
400 V
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
M2.5
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.632" (16.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
120$25.09342$3,011.21
Manufacturers Standard Package